Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEMB-74.250MHZ-LR-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel73AJ1321
Re-Reel51AC8853RL
Cut Tape51AC8853
Product RangePure Silicon ASEMB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.310 | $3.31 |
| Total Price | $3.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 50+ | $2.680 |
| 100+ | $2.590 |
| 250+ | $2.460 |
| 500+ | $2.370 |
| 1000+ | $2.330 |
| 2500+ | $2.280 |
| 5000+ | $2.240 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.170 |
| 2000+ | $2.120 |
| 4000+ | $2.100 |
| 6000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-74.250MHZ-LR-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel73AJ1321
Re-Reel51AC8853RL
Cut Tape51AC8853
Product RangePure Silicon ASEMB
Technical Datasheet
Frequency Nom74.25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASEMB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
74.25MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
Pure Silicon ASEMB
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
