Print Page
582 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.220 | $6.22 |
| Total Price | $6.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 50+ | $4.870 |
| 100+ | $4.800 |
| 250+ | $4.730 |
| 500+ | $4.180 |
| 1000+ | $3.630 |
| 2500+ | $3.590 |
| 5000+ | $3.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMPC-24.000MHZ-Z-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel40Y2156RL
Cut Tape40Y2156
Product RangeASEMP
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASEMP
Operating Temperature Min-55°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ASEMP
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-55°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

