Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLMB-25.000MHZ-LC-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel73AJ1386
Re-Reel51AC8859RL
Cut Tape51AC8859
Product RangePure Silicon ASFLMB
Your Part Number
7,122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 50+ | $2.240 |
| 100+ | $2.150 |
| 250+ | $2.050 |
| 500+ | $1.970 |
| 1000+ | $1.930 |
| 2500+ | $1.900 |
| 5000+ | $1.860 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.320 |
| 3000+ | $2.190 |
| 5000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMB-25.000MHZ-LC-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel73AJ1386
Re-Reel51AC8859RL
Cut Tape51AC8859
Product RangePure Silicon ASFLMB
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASFLMB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
Pure Silicon ASFLMB
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
