Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLMPLV-148.500MHZ-LR-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ1418
Re-Reel45T7583
Cut Tape45T7583
Product RangePure Silicon ASFLMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $4.070 | $4,070.00 |
| Total Price | $4,070.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $5.730 |
| 2000+ | $5.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMPLV-148.500MHZ-LR-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ1418
Re-Reel45T7583
Cut Tape45T7583
Product RangePure Silicon ASFLMP Series
Technical Datasheet
Frequency Nom148.5MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASFLMP Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
148.5MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
Pure Silicon ASFLMP Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (2)
Alternatives for ASFLMPLV-148.500MHZ-LR-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
