Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASMPL-0603-1R0M-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AC1797RL
Cut Tape51AC1797
Product RangeASMPL Series
Your Part Number
4,839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.574 | $5.74 |
| Total Price | $5.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.574 |
| 30+ | $0.497 |
| 100+ | $0.456 |
| 250+ | $0.437 |
| 500+ | $0.391 |
| 1000+ | $0.359 |
| 2500+ | $0.314 |
| 5000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASMPL-0603-1R0M-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AC1797RL
Cut Tape51AC1797
Product RangeASMPL Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.4ohm
Self Resonant Frequency-
DC Current Rating800mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style1.6mm x 0.8mm x 0.5mm
Product RangeASMPL Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Product Range
ASMPL Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.5mm
DC Resistance Max
0.4ohm
DC Current Rating
800mA
Inductor Case Style
1.6mm x 0.8mm x 0.5mm
Inductance Tolerance
± 20%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
