Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0425-680M-T3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel65AH3771RL
Cut Tape65AH3771
Product RangeASPI-0425 Series
Your Part Number
2,144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.622 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.622 |
| 10+ | $0.547 |
| 15+ | $0.539 |
| 25+ | $0.530 |
| 50+ | $0.491 |
| 125+ | $0.451 |
| 250+ | $0.435 |
| 500+ | $0.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0425-680M-T3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel65AH3771RL
Cut Tape65AH3771
Product RangeASPI-0425 Series
Inductance68µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Power Inductor Case4mm x 4mm x 2.5mm
Product RangeASPI-0425 Series
Inductor Case / Package-
DC Resistance Max0.71ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
350mA
Saturation Current (Isat)
350mA
Product Range
ASPI-0425 Series
DC Resistance Max
0.71ohm
Product Length
4mm
Product Height
2.5mm
Alternatives for ASPI-0425-680M-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
