Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0840-221M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AH3775RL
Cut Tape65AH3775
Product RangeASPI-0840 Series
Your Part Number
794 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.883 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.883 |
| 25+ | $0.788 |
| 100+ | $0.736 |
| 250+ | $0.712 |
| 500+ | $0.686 |
| 1000+ | $0.624 |
| 5000+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0840-221M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AH3775RL
Cut Tape65AH3775
Product RangeASPI-0840 Series
Inductance220µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Power Inductor Case8mm x 8mm x 4mm
Product RangeASPI-0840 Series
Inductor Case / Package-
DC Resistance Max0.63ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
750mA
Saturation Current (Isat)
750mA
Product Range
ASPI-0840 Series
DC Resistance Max
0.63ohm
Product Length
8mm
Product Height
4mm
Alternatives for ASPI-0840-221M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
