Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-2012-150M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AH3778RL
Cut Tape65AH3778
Product RangeASPI-2012 Series
Your Part Number
1,545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.598 | $2.99 |
| Total Price | $2.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.598 |
| 10+ | $0.546 |
| 15+ | $0.511 |
| 25+ | $0.476 |
| 50+ | $0.435 |
| 125+ | $0.394 |
| 250+ | $0.375 |
| 500+ | $0.345 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-2012-150M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AH3778RL
Cut Tape65AH3778
Product RangeASPI-2012 Series
Inductance15µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Power Inductor Case2mm x 2mm x 1.2mm
Product RangeASPI-2012 Series
Inductor Case / Package-
DC Resistance Max1.368ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
420mA
Saturation Current (Isat)
650mA
Product Range
ASPI-2012 Series
DC Resistance Max
1.368ohm
Product Length
2mm
Product Height
1.2mm
Alternatives for ASPI-2012-150M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
