Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAST3TQ53-V-10.000MHZ-5-SW-T5Copy
Newark Part No.73AJ1543
Product RangeAST3TQ53 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $81.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$40,585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAST3TQ53-V-10.000MHZ-5-SW-T5Copy
Newark Part No.73AJ1543
Product RangeAST3TQ53 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -50ppb
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.3V
Oscillator Case / PackageSMD, 5mm x 3.2mm
Product RangeAST3TQ53 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppb
Supply Voltage Nom
3.3V
Product Range
AST3TQ53 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
