Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAVR-1F070608S55NMTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel07AM7238RL
Cut Tape07AM7238
Product RangeAVR-1F070608S Series
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 25+ | $1.550 |
| 100+ | $1.320 |
| 250+ | $1.270 |
| 500+ | $1.210 |
| 1000+ | $1.090 |
| 5000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1F070608S55NMTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel07AM7238RL
Cut Tape07AM7238
Product RangeAVR-1F070608S Series
Inductance55nH
RMS Current (Irms)63A
Inductor ConstructionShielded
Saturation Current (Isat)110A
Product RangeAVR-1F070608S Series
Inductor Case / Package-
DC Resistance Max200µohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height8.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
55nH
Inductor Construction
Shielded
Product Range
AVR-1F070608S Series
DC Resistance Max
200µohm
Product Length
7.2mm
Product Height
8.2mm
RMS Current (Irms)
63A
Saturation Current (Isat)
110A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
