Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAVR-1Z090509SR10LTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel08AM1788RL
Cut Tape08AM1788
Product RangeAVR-1Z090509S Series
Your Part Number
449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 25+ | $1.630 |
| 100+ | $1.380 |
| 250+ | $1.350 |
| 500+ | $1.230 |
| 1000+ | $1.140 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1Z090509SR10LTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel08AM1788RL
Cut Tape08AM1788
Product RangeAVR-1Z090509S Series
Inductance100nH
RMS Current (Irms)63A
Inductor ConstructionShielded
Saturation Current (Isat)80A
Product RangeAVR-1Z090509S Series
Inductor Case / Package-
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length9mm
Product Width5.2mm
Product Height9.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
AVR-1Z090509S Series
DC Resistance Max
125µohm
Product Length
9mm
Product Height
9.4mm
RMS Current (Irms)
63A
Saturation Current (Isat)
80A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
