Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAVR-1Z100506SR12LTCopy
Newark Part No.08AM1800
Product RangeAVR-1Z100506S Series
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.510 |
| 25+ | $1.430 |
| 50+ | $1.360 |
| 100+ | $1.290 |
| 250+ | $1.270 |
| 500+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1Z100506SR12LTCopy
Newark Part No.08AM1800
Product RangeAVR-1Z100506S Series
Inductance120nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)55A
Product RangeAVR-1Z100506S Series
Inductor Case / Package-
DC Resistance Max230µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width4.8mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
AVR-1Z100506S Series
DC Resistance Max
230µohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
70A
Saturation Current (Isat)
55A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
