Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLA-C30-T4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.16AH0909
Product RangeAWSCR-CPLA Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.396 |
| 50+ | $0.315 |
| 100+ | $0.302 |
| 250+ | $0.285 |
| 500+ | $0.273 |
| 1000+ | $0.262 |
| 2500+ | $0.257 |
| 5000+ | $0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLA-C30-T4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.16AH0909
Product RangeAWSCR-CPLA Series
Technical Datasheet
Product RangeAWSCR-CPLA Series
Frequency2MHz
No. of Pins3 Pin
Resonant Frequency2MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance100ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Product Range
AWSCR-CPLA Series
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
100ohm
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Frequency
2MHz
Resonant Frequency
2MHz
Frequency Stability
± 0.3%
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
