Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLB-C15-T4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel16AH0912
Cut Tape16AH0911
Product RangeAWSCR-CPLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 4000 | $0.324 | $1,296.00 |
| Total Price | $1,296.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.306 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.324 |
| 5000+ | $0.317 |
| 10000+ | $0.293 |
| 20000+ | $0.273 |
| 30000+ | $0.255 |
| 50000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLB-C15-T4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel16AH0912
Cut Tape16AH0911
Product RangeAWSCR-CPLB Series
Technical Datasheet
Product RangeAWSCR-CPLB Series
No. of Pins3 Pin
Resonant Frequency2MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.4%
Resonant Impedance100ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCOrange lead (lead tetroxide) (14-Jun-2023)
Technical Specifications
Product Range
AWSCR-CPLB Series
Resonant Frequency
2MHz
Frequency Stability
± 0.4%
Oscillator Mounting
SMD
Operating Temperature Max
125°C
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
100ohm
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (14-Jun-2023)
Technical Docs (1)
Alternatives for AWSCR-2.00CPLB-C15-T4
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
