Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-4.91CRLA-C15-T3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel16AH0966
Re-Reel16AH0965RL
Cut Tape16AH0965
Product RangeAWSCR-CRLA Series
Your Part Number
3,940 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.432 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 50+ | $0.374 |
| 100+ | $0.350 |
| 250+ | $0.339 |
| 500+ | $0.329 |
| 1000+ | $0.321 |
| 2500+ | $0.284 |
| 5000+ | $0.246 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.275 |
| 5000+ | $0.270 |
| 10000+ | $0.249 |
| 20000+ | $0.233 |
| 30000+ | $0.216 |
| 50000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.91CRLA-C15-T3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel16AH0966
Re-Reel16AH0965RL
Cut Tape16AH0965
Product RangeAWSCR-CRLA Series
Technical Datasheet
Frequency4.91MHz
Product RangeAWSCR-CRLA Series
No. of Pins3 Pin
Resonant Frequency4.91MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Frequency
4.91MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Product Range
AWSCR-CRLA Series
Resonant Frequency
4.91MHz
Frequency Stability
± 0.3%
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AWSCR-4.91CRLA-C15-T3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
