Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-4.91CRLB-C15-T3Copy
Newark Part No.
Full Reel87AK9762
Cut Tape16AH0967
Product RangeAWSCR Series
Your Part Number
2,980 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.584 | $1,752.00 |
| Total Price | $1,752.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.584 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.499 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.91CRLB-C15-T3Copy
Newark Part No.
Full Reel87AK9762
Cut Tape16AH0967
Product RangeAWSCR Series
Technical Datasheet
Product RangeAWSCR Series
No. of Pins3 Pin
Resonant Frequency4.91MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.4%
Resonant Impedance40ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Product Range
AWSCR Series
Resonant Frequency
4.91MHz
Frequency Stability
± 0.4%
Oscillator Mounting
SMD
Operating Temperature Max
125°C
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (2)
Alternatives for AWSCR-4.91CRLB-C15-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
