Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-6.00CPLA-C30-T4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel16AH0980
Re-Reel16AH0979RL
Cut Tape16AH0979
Product RangeAWSCR-CPLA Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.388 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.388 |
| 50+ | $0.308 |
| 100+ | $0.296 |
| 250+ | $0.280 |
| 500+ | $0.267 |
| 1000+ | $0.257 |
| 2500+ | $0.251 |
| 5000+ | $0.246 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.303 |
| 5000+ | $0.296 |
| 10000+ | $0.273 |
| 20000+ | $0.255 |
| 30000+ | $0.238 |
| 50000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-6.00CPLA-C30-T4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel16AH0980
Re-Reel16AH0979RL
Cut Tape16AH0979
Product RangeAWSCR-CPLA Series
Technical Datasheet
Frequency6MHz
Product RangeAWSCR-CPLA Series
Resonant Frequency6MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Frequency
6MHz
Resonant Frequency
6MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Product Range
AWSCR-CPLA Series
No. of Pins
3 Pin
Frequency Stability
± 0.3%
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for AWSCR-6.00CPLA-C30-T4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
