Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSZT-20.00MXD-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13J2019
Product RangeAWSZT-MXD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.528 |
| 2000+ | $0.514 |
| 3000+ | $0.507 |
| 5000+ | $0.498 |
| 10000+ | $0.489 |
| 25000+ | $0.478 |
| 50000+ | $0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSZT-20.00MXD-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13J2019
Product RangeAWSZT-MXD Series
Technical Datasheet
Product RangeAWSZT-MXD Series
No. of Pins2 Pin
Resonant Frequency20MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
Resonator Case / PackageSMD
No. of Pins2Pins
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Product Range
AWSZT-MXD Series
Resonant Frequency
20MHz
Frequency Stability
± 0.3%
Resonator Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
No. of Pins
2 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
