Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX3HAF1-156.2500TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel59AM1300RL
Cut Tape59AM1300
Product RangeClearClock AX3 Series
Your Part Number
1,461 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.740 | $5.74 |
| Total Price | $5.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 50+ | $4.650 |
| 100+ | $4.480 |
| 250+ | $4.290 |
| 500+ | $4.200 |
| 1000+ | $4.120 |
| 2500+ | $4.030 |
| 5000+ | $3.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX3HAF1-156.2500TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel59AM1300RL
Cut Tape59AM1300
Product RangeClearClock AX3 Series
Frequency Nom156.25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeClearClock AX3 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCSL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ClearClock AX3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCSL
Alternatives for AX3HAF1-156.2500T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
