Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoFO7HSCAE33.333-T1Copy
Newark Part No.49AM4407
Product RangeFO7HS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.960 |
| 25+ | $1.820 |
| 50+ | $1.650 |
| 100+ | $1.490 |
| 250+ | $1.320 |
| 500+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoFO7HSCAE33.333-T1Copy
Newark Part No.49AM4407
Product RangeFO7HS Series
Frequency Nom33.333MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 7.5mm x 5.2mm
Supply Voltage Nom3.3V
Product RangeFO7HS Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
33.333MHz
Oscillator Case / Package
SMD, 7.5mm x 5.2mm
Product Range
FO7HS Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
HCMOS
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
