Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoPRO-OB-430Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel32AK8313RL
Cut Tape32AK8313
Your Part Number
5,056 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.936 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.936 |
| 50+ | $0.777 |
| 100+ | $0.720 |
| 250+ | $0.685 |
| 500+ | $0.671 |
| 1000+ | $0.657 |
| 2500+ | $0.643 |
| 5000+ | $0.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoPRO-OB-430Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel32AK8313RL
Cut Tape32AK8313
Technical Datasheet
Antenna TypeGNSS / GPS
Frequency Min1.56GHz
Frequency Max1.602GHz
Antenna MountingSMD
Gain0.7dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationMixed Linear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GNSS / GPS
Frequency Max
1.602GHz
Gain
0.7dBi
Input Power
-
Antenna Polarization
Mixed Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.56GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
