Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoPRO-OB-440Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel32AK8314RL
Cut Tape32AK8314
Your Part Number
19,291 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.650 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.650 |
| 50+ | $0.432 |
| 100+ | $0.384 |
| 250+ | $0.360 |
| 500+ | $0.347 |
| 1000+ | $0.332 |
| 2500+ | $0.320 |
| 5000+ | $0.314 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoPRO-OB-440Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel32AK8314RL
Cut Tape32AK8314
Technical Datasheet
Antenna Type-
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMD
Gain5.2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationMixed Linear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
-
Frequency Max
2.5GHz
Gain
5.2dBi
Input Power
-
Antenna Polarization
Mixed Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
