Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACCURATUS |
|---|---|
| Manufacturer Part No | MOU-UPRIGHT2-BLKCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 68AK5548 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.570 |
| 5+ | $38.020 |
| 10+ | $36.530 |
| 25+ | $34.820 |
| 50+ | $32.710 |
| 100+ | $31.010 |
Price for:Each
Minimum: 1
Multiple: 1
$40.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACCURATUS |
|---|---|
| Manufacturer Part No | MOU-UPRIGHT2-BLKCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 68AK5548 |
| Technical Datasheet | |
| Connection Method | Wired |
| Computer Connector | USB |
| Mouse Type | Optical |
| Mouse Size | Standard |
| Mouse Colour | Black, Silver |
| Ergonomic | Yes |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connection Method | Wired |
|---|---|
| Mouse Type | Optical |
| Mouse Colour | Black, Silver |
| Product Range | - |
| Computer Connector | USB |
|---|---|
| Mouse Size | Standard |
| Ergonomic | Yes |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
