Print Page
A/AN-D-4"-GD
NTC Thermistor, 101.6mm Probe, 10kohm, Flange Mount, Galvanized, -40°C to 150°C, A/AN Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | A/AN-D-4"-GDCopy |
| Newark Part No. | 10AN7560 |
| Product Range | A/AN Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.270 |
Price for:Each
Minimum: 1
Multiple: 1
$50.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | A/AN-D-4"-GDCopy |
| Newark Part No. | 10AN7560 |
| Product Range | A/AN Series |
| Technical Datasheet | |
| Thermistor Type | Probe |
| Resistance (25°C) | 10kohm |
| Resistance Tolerance (25°C) | - |
| Product Range | A/AN Series |
| NTC Mounting | Flange Mount |
| B-Constant | - |
| B-Constant Tolerance | - |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | 10s |
| Probe Material | 304 Stainless Steel |
| Probe Diameter | 6.35mm |
| Lead Length | 355.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Thermistor Type | Probe |
|---|---|
| Resistance Tolerance (25°C) | - |
| NTC Mounting | Flange Mount |
| B-Constant Tolerance | - |
| Thermal Time Constant (in Air) | 10s |
| Probe Diameter | 6.35mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Resistance (25°C) | 10kohm |
|---|---|
| Product Range | A/AN Series |
| B-Constant | - |
| NTC Case Size | - |
| Probe Material | 304 Stainless Steel |
| Lead Length | 355.6mm |
| Operating Temperature Max | 150°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
