Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/ASCSX2Copy
Newark Part No.10AN7731
Product RangeASCSX2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $212.300 |
Price for:Each
Minimum: 1
Multiple: 1
$212.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/ASCSX2Copy
Newark Part No.10AN7731
Product RangeASCSX2 Series
Technical Datasheet
Sensor Output Type-
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologySplit-Core
Primary Current0A to 250A
Secondary Signal Type-
Sensor MountingDIN Rail, Panel
Operating Temperature Min-15°C
Operating Temperature Max40°C
Product RangeASCSX2 Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
-
Measured Current
AC
Current Sensor Technology
Split-Core
Secondary Signal Type
-
Operating Temperature Min
-15°C
Product Range
ASCSX2 Series
Supply Voltage Range
-
Accuracy
-
Primary Current
0A to 250A
Sensor Mounting
DIN Rail, Panel
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
