Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $81.420 |
| 5+ | $78.990 |
| 10+ | $73.500 |
Price for:Each
Minimum: 1
Multiple: 1
$81.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/CTA2-50Copy
Newark Part No.10AN8034
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range8.5V to 30V
Measured CurrentAC
Accuracy± 1%
Current Sensor TechnologySolid-Core
Primary Current0A to 10A/20A/50A
Secondary Signal Type4mA to 20mA
Sensor MountingDIN Rail
Operating Temperature Min-15°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog
Measured Current
AC
Current Sensor Technology
Solid-Core
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-15°C
Product Range
-
Supply Voltage Range
8.5V to 30V
Accuracy
± 1%
Primary Current
0A to 10A/20A/50A
Sensor Mounting
DIN Rail
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
