Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | A/MLP2-005-W-U-A-B-0PCopy |
| Newark Part No. | 10AN8176 |
| Product Range | MLP2 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $357.620 |
Price for:Each
Minimum: 1
Multiple: 1
$357.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | A/MLP2-005-W-U-A-B-0PCopy |
| Newark Part No. | 10AN8176 |
| Product Range | MLP2 Series |
| Technical Datasheet | |
| Pressure Type | Differential |
| Pressure Port Type | - |
| Operating Pressure Min | 0Inch-H2O |
| Operating Pressure Max | 5Inch-H2O |
| Pressure Port Size | - |
| Transducer Connection / Termination | Terminal Block |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 36VDC |
| Media Type | Air, Dry Gas |
| Output Interface | - |
| Sensor Output Type | Analog - 0VDC to 5VDC |
| Housing Material | PC (Polycarbonate) |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Product Range | MLP2 Series |
| SVHC | To Be Advised |
Technical Specifications
| Pressure Type | Differential |
|---|---|
| Operating Pressure Min | 0Inch-H2O |
| Pressure Port Size | - |
| Supply Voltage Min | 12VDC |
| Media Type | Air, Dry Gas |
| Sensor Output Type | Analog - 0VDC to 5VDC |
| Operating Temperature Min | 0°C |
| Product Range | MLP2 Series |
| Pressure Port Type | - |
|---|---|
| Operating Pressure Max | 5Inch-H2O |
| Transducer Connection / Termination | Terminal Block |
| Supply Voltage Max | 36VDC |
| Output Interface | - |
| Housing Material | PC (Polycarbonate) |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
