Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/MLP2-D25-W-B-B-C-3PCopy
Newark Part No.10AN8141
Product RangeMLP2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $540.830 |
Price for:Each
Minimum: 1
Multiple: 1
$540.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/MLP2-D25-W-B-B-C-3PCopy
Newark Part No.10AN8141
Product RangeMLP2 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min0Inch-H2O
Operating Pressure Max0.25Inch-H2O
Pressure Port Size-
Transducer Connection / TerminationTerminal Block
Media TypeAir, Dry Gas
Output Interface-
Sensor Output TypeAnalog - 0VDC to 10VDC
Housing MaterialPC (Polycarbonate)
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMLP2 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Port Size
-
Media Type
Air, Dry Gas
Sensor Output Type
Analog - 0VDC to 10VDC
Operating Temperature Min
0°C
Product Range
MLP2 Series
Pressure Port Type
-
Operating Pressure Max
0.25Inch-H2O
Transducer Connection / Termination
Terminal Block
Output Interface
-
Housing Material
PC (Polycarbonate)
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
