Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,134.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,134.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/RH1-1K-NI-O-NISTCopy
Newark Part No.10AN7216
Product RangeA Series
Technical Datasheet
Sensor Output TypeAnalog - Current
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min15VDC
Supply Voltage Max40VDC
Sensing Accuracy1%
Sensor MountingWall Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeA Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog - Current
Supply Voltage Min
15VDC
Sensing Accuracy
1%
Operating Temperature Min
-40°C
Product Range
A Series
SVHC
To Be Advised
Humidity Range
0% to 95% Relative Humidity
Supply Voltage Max
40VDC
Sensor Mounting
Wall Mount
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
