Print Page
A/RH3-SP-010
Humidity & Temperature Sensor, 0% to 95% RH, 2%, Analog - Voltage, 18 to 40VDC, Wall, -40°C to 60°C
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $440.000 |
Price for:Each
Minimum: 1
Multiple: 1
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | A/RH3-SP-010Copy |
| Newark Part No. | 10AN8408 |
| Product Range | A Series |
| Technical Datasheet | |
| Sensor Output Type | Analog - Voltage |
| Humidity Range | 0% to 95% Relative Humidity |
| Supply Voltage Min | 18VDC |
| Supply Voltage Max | 40VDC |
| Sensing Accuracy | 2% |
| Sensor Mounting | Wall Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 60°C |
| Product Range | A Series |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Sensor Output Type | Analog - Voltage |
|---|---|
| Supply Voltage Min | 18VDC |
| Sensing Accuracy | 2% |
| Operating Temperature Min | -40°C |
| Product Range | A Series |
| SVHC | To Be Advised |
| Humidity Range | 0% to 95% Relative Humidity |
|---|---|
| Supply Voltage Max | 40VDC |
| Sensor Mounting | Wall Mount |
| Operating Temperature Max | 60°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
