Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/SLDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM8989
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.940 |
| 5+ | $240.540 |
| 10+ | $223.840 |
Price for:Each
Minimum: 1
Multiple: 1
$247.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/SLDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM8989
Technical Datasheet
Media TypeConductive Fluid
Process Connection Type-
Operating Pressure Max-
Housing Material-
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Media Type
Conductive Fluid
Operating Pressure Max
-
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Process Connection Type
-
Housing Material
-
Electrical Connection
Cable
Supply Voltage Max
24V
Operating Temperature Max
50°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
