
| Quantity | Price |
|---|---|
| 1+ | $558.640 |
| 5+ | $542.990 |
| 10+ | $507.640 |
| 25+ | $497.480 |
| 50+ | $487.330 |
Product Information
Product Overview
A/TT1K-A-50'-4-PB is an A/TT1K series 1kohm RTD, temperature transmitter. The copper averaging sensor is designed to be installed in medium to large ducts or air handling units where moisture, UV light air treatment equipment, critical temperature control, higher corrosion resistance and faster response times when compared to similar aluminum sensing elements. The copper has also been proven to provide an anti-bacterial effect on molds, fungus and other bacteria typically found in ducts. Applications include rooftop units, air handlers, monitoring supply/discharge/return/mixed air temperatures, data centers, hospitals, laboratories.
- Bendable copper averaging configuration
- 15.24m (50ft) probe length
- 4mA to 20mA output signal
- Plastic enclosure
- 10minutes warm-up time, ±0.1% warm-up drift
- Transmitter operating temperature range from -40°C to 85°C
- 0.5Nm (0.37lb-ft) nominal terminal block torque rating
- 3850ppm/°C temperature coefficient
- Transmitter operating humidity range from 0% to 90%, non-condensing
Technical Specifications
Pt1000
204°C
32VDC
4mA to 20mA
-
85°C
No SVHC (04-Feb-2026)
28°C
8.5VDC
Analogue
Yes
-40°C
A/TT1K Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
