
| Quantity | Price |
|---|---|
| 1+ | $656.900 |
| 5+ | $638.490 |
| 10+ | $596.920 |
| 25+ | $584.980 |
| 50+ | $573.040 |
Product Information
Product Overview
A/TTM1K-A-50'-2-4X-5PTNIST is an A/TTM1K series 1kohm matched RTD/transmitter. The copper averaging sensor is designed to be installed in medium to large ducts or air handling units where moisture, UV light air treatment equipment, critical temperature control, higher corrosion resistance and faster response times when compared to similar aluminum sensing elements. The copper has also been proven to provide an anti-bacterial effect on molds, fungus and other bacteria typically found in ducts. Applications include rooftop units, air handlers, monitoring supply/discharge/return/mixed air temperatures, data centers, hospitals, laboratories.
- Bendable copper averaging configuration
- 15.24m (50ft) probe length
- 2V DC to 10V DC output signal
- NEMA 4X enclosure
- 10minutes warm-up time, ±0.1% warm-up drift
- Transmitter operating temperature range from -40°C to 85°C
- 0.5Nm (0.37lb-ft) nominal terminal block torque rating
- 3850ppm/°C temperature coefficient
- Transmitter operating humidity range from 0% to 90%, non-condensing
Technical Specifications
Pt1000
204°C
32VDC
Yes
-40°C
A/TTM1K Series
28°C
8.5VDC
Analogue
-
85°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
