Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoACUCT-H040-50:333Copy
Newark Part No.10AN9254
Product RangeAcuCT-H040 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.200 |
Price for:Each
Minimum: 1
Multiple: 1
$46.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoACUCT-H040-50:333Copy
Newark Part No.10AN9254
Product RangeAcuCT-H040 Series
Technical Datasheet
CT ConstructionHinged Split Core
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter10.2mm
Frequency Range50Hz / 60Hz
Transformer MountingCable Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsRetro Fitting Sub-Metering, Electrical Panel, Equipment Load Monitoring, Industrial
Primary Current50A
Secondary Current Nom-
Product RangeAcuCT-H040 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Hinged Split Core
Accuracy Class
-
Window Diameter
10.2mm
Transformer Mounting
Cable Mount
Transformer Applications
Retro Fitting Sub-Metering, Electrical Panel, Equipment Load Monitoring, Industrial
Secondary Current Nom
-
SVHC
To Be Advised
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
50A
Product Range
AcuCT-H040 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
