Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | AFS-460-DSSCopy |
| Newark Part No. | 10AN9286 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $627.480 |
Price for:Each
Minimum: 1
Multiple: 1
$627.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | AFS-460-DSSCopy |
| Newark Part No. | 10AN9286 |
| Technical Datasheet | |
| Pressure Type | Differential |
| Pressure Port Type | NPT Male |
| Operating Pressure Min | 1.25Inch-H2O |
| Operating Pressure Max | 12Inch-H2O |
| Contact Configuration | 2 x SPST-NC |
| Switching Voltage Max | - |
| Switching Current Max | - |
| Pressure Port Size | 1/4" |
| Transducer Connection / Termination | Screw |
| Deadband Min | - |
| Deadband Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 82°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Pressure Type | Differential |
|---|---|
| Operating Pressure Min | 1.25Inch-H2O |
| Contact Configuration | 2 x SPST-NC |
| Switching Current Max | - |
| Transducer Connection / Termination | Screw |
| Deadband Max | - |
| Operating Temperature Max | 82°C |
| SVHC | To Be Advised |
| Pressure Port Type | NPT Male |
|---|---|
| Operating Pressure Max | 12Inch-H2O |
| Switching Voltage Max | - |
| Pressure Port Size | 1/4" |
| Deadband Min | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
