Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | ARMCopy |
| Newark Part No. | 10AN9294 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $184.000 |
Price for:Each
Minimum: 1
Multiple: 1
$184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | ARMCopy |
| Newark Part No. | 10AN9294 |
| Technical Datasheet | |
| Signal Conditioner Input | Current, Voltage |
| Signal Conditioner Output | Current, Voltage |
| No. of Output Channels | - |
| Accuracy % | - |
| Output Accuracy | ± 1% |
| Supply Voltage | 24V |
| No. of Channels | - |
| Signal Conditioner Mounting | - |
| Isolation Input | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Signal Conditioner Input | Current, Voltage |
|---|---|
| No. of Output Channels | - |
| Output Accuracy | ± 1% |
| No. of Channels | - |
| Isolation Input | - |
| SVHC | To Be Advised |
| Signal Conditioner Output | Current, Voltage |
|---|---|
| Accuracy % | - |
| Supply Voltage | 24V |
| Signal Conditioner Mounting | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
