Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoCTS-M5130X-D00000Copy
Newark Part No.10AN9751
Product RangeCTS-M5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,508.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,508.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoCTS-M5130X-D00000Copy
Newark Part No.10AN9751
Product RangeCTS-M5 Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max-
Accuracy± 2.5%
Sampling Method-
Product RangeCTS-M5 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Oxygen
Accuracy
± 2.5%
Product Range
CTS-M5 Series
Particle Count Max
-
Sampling Method
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
