Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | EPC2GFSCopy |
| Newark Part No. | 10AN9339 |
| Product Range | EPC Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $558.000 |
Price for:Each
Minimum: 1
Multiple: 1
$558.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | EPC2GFSCopy |
| Newark Part No. | 10AN9339 |
| Product Range | EPC Series |
| Technical Datasheet | |
| Valve Type | Flow Control |
| Valve Function | 3 Way, Exhausted |
| Pneumatic Connection | 1/8" FNPT |
| Operating Pressure Max | 25psi |
| Flow Rate | - |
| Pneumatic Mounting Type | Panel Mount |
| Pneumatic Connection Method | Female Thread |
| Operating Temperature Min | 35°C |
| Operating Temperature Max | 120°C |
| Operating Pressure Min | 22psi |
| Product Range | EPC Series |
| SVHC | To Be Advised |
Technical Specifications
| Valve Type | Flow Control |
|---|---|
| Pneumatic Connection | 1/8" FNPT |
| Flow Rate | - |
| Pneumatic Connection Method | Female Thread |
| Operating Temperature Max | 120°C |
| Product Range | EPC Series |
| Valve Function | 3 Way, Exhausted |
|---|---|
| Operating Pressure Max | 25psi |
| Pneumatic Mounting Type | Panel Mount |
| Operating Temperature Min | 35°C |
| Operating Pressure Min | 22psi |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
