Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoEPC2GFSBCopy
Newark Part No.10AN9340
Product RangeEPC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $721.600 |
Price for:Each
Minimum: 1
Multiple: 1
$721.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoEPC2GFSBCopy
Newark Part No.10AN9340
Product RangeEPC Series
Technical Datasheet
Valve TypeFlow Control
Valve Function3 Way, Exhausted
Pneumatic Connection1/8" FNPT
Operating Pressure Max25psi
Flow Rate-
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodFemale Thread
Operating Temperature Min35°C
Operating Temperature Max120°C
Operating Pressure Min22psi
Product RangeEPC Series
SVHCTo Be Advised
Technical Specifications
Valve Type
Flow Control
Pneumatic Connection
1/8" FNPT
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
120°C
Product Range
EPC Series
Valve Function
3 Way, Exhausted
Operating Pressure Max
25psi
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
35°C
Operating Pressure Min
22psi
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
