Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoFSIG-LSL-024RCopy
Newark Part No.10AN9352
Product RangeLitestak Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $697.400 |
Price for:Each
Minimum: 1
Multiple: 1
$697.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoFSIG-LSL-024RCopy
Newark Part No.10AN9352
Product RangeLitestak Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Lens Diameter3.91"
Product RangeLitestak Series
IP / NEMA RatingIP10, NEMA 1
Power Rating-
External Height3.25"
Operating Temperature Min0°C
Operating Temperature Max49°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
3.91"
IP / NEMA Rating
IP10, NEMA 1
External Height
3.25"
Operating Temperature Max
49°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
Litestak Series
Power Rating
-
Operating Temperature Min
0°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
