Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | PAM-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47AM9461 |
| Product Range | PAM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.240 |
| 5+ | $35.340 |
| 10+ | $33.320 |
| 25+ | $32.740 |
| 50+ | $32.150 |
Price for:Each
Minimum: 1
Multiple: 1
$36.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | PAM-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47AM9461 |
| Product Range | PAM Series |
| Technical Datasheet | |
| Product Range | PAM Series |
| Contact Configuration | SPDT |
| Contact Current | 7A |
| Relay Mounting | Screw Mount |
| Contact Voltage VAC | 120V |
| Relay Terminals | Wire Leaded |
| Contact Voltage VDC | 24V |
| Contact Material | - |
| Coil Voltages | 12V DC, 24V DC |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | PAM Series |
|---|---|
| Contact Current | 7A |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 24V |
| Coil Voltages | 12V DC, 24V DC |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | Screw Mount |
| Relay Terminals | Wire Leaded |
| Contact Material | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
