Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $779.900 |
Price for:Each
Minimum: 1
Multiple: 1
$779.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoPM-R-LCDCopy
Newark Part No.10AN9405
Product RangePM Series
Technical Datasheet
Particle TypeAir, Dust, Liquid, Smoke
Particle Size RangePM2.5, PM10
Output Interface-
Supply Voltage Min16V
Supply Voltage Max35V
Sensor Case / Package-
No. of Pins-
Connector TypeSet Screw Terminal
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePM Series
SVHCTo Be Advised
Technical Specifications
Particle Type
Air, Dust, Liquid, Smoke
Output Interface
-
Supply Voltage Max
35V
No. of Pins
-
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
To Be Advised
Particle Size Range
PM2.5, PM10
Supply Voltage Min
16V
Sensor Case / Package
-
Connector Type
Set Screw Terminal
Operating Temperature Min
0°C
Product Range
PM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
