Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No2005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95B5052
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.750 |
Price for:Each
Minimum: 1
Multiple: 1
$20.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No2005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95B5052
Technical Datasheet
Cleaner TypeAntistatic
Cleaner ApplicationsPorous Surfaces
Dispensing MethodCan
Volume1quart (US)
Weight-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 2005 is a Heavy Duty Staticide® static control Anti-static Cleaner ideal for eliminating static and preventing tribogeneration on carpets, upholstery and fabrics. It is also appropriate to use in avoiding jamming or material slippage during printing and converting. This solution can even be used as an aid to avert dangerous static-triggering situations such as the ignition of combustible vapours, dust or solvents. The Staticide® topical can be applied by spraying, wiping, dipping, transfer roller coating, gravure coating or flexographic printing.
- Every Staticide® topical dilution is proven to be effective in relative humidity below 15%
Applications
Industrial
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Can
Weight
-
SVHC
No SVHC (17-Jan-2022)
Cleaner Applications
Porous Surfaces
Volume
1quart (US)
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
