Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $631.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$631.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No5078CCopy
Newark Part No.22AC0902
Technical Datasheet
Bag TypeStatic Dissipative
Width - Imperial40"
Length - Imperial46"
Width - Metric1.016m
Length - Metric1.2mm
Film Thickness-
Bag ColorPink
Seal Type-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 5078 Static Dissipative Trash Liners are ideal for clean rooms, manufacturing, inspection, quality control and research industries where static control is crucial. Roomy polyethylene anti-static trash can liners are humidity independent and amine-free
- Flexible, electrostatic-free, and bottom sealed
- Tensile Strength: 2,000-3,000 PSI
- Tearing Strength: 65-450lbs./inch
- Large hold capactity
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
46"
Length - Metric
1.2mm
Bag Color
Pink
Product Range
-
Width - Imperial
40"
Width - Metric
1.016m
Film Thickness
-
Seal Type
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
