Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No5843060Copy
Newark Part No.68Y1571
Product RangeGemini-ESD Series
Your Part Number
No Longer Available
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No5843060Copy
Newark Part No.68Y1571
Product RangeGemini-ESD Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGray
Mat MaterialPolymer
Ground TerminalsSnap
Ground Terminal Type2 10mm Female Snaps
Width - Imperial30"
Length60"
Length - Imperial60"
External Width30"
Width - Metric760mm
Thickness0.065"
Length - Metric1.5m
Mat FeaturesConductive, Dissipative
Product RangeGemini-ESD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Polymer
Ground Terminal Type
2 10mm Female Snaps
Length
60"
External Width
30"
Thickness
0.065"
Mat Features
Conductive, Dissipative
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Gray
Ground Terminals
Snap
Width - Imperial
30"
Length - Imperial
60"
Width - Metric
760mm
Length - Metric
1.5m
Product Range
Gemini-ESD Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
