Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No58600Copy
Newark Part No.68Y1573
Technical Datasheet
Mat TypeBench, Floor
Mat ColourGray
Mat MaterialPolymer
Ground TerminalsSnap
Length50ft
External Width36"
Thickness0.065"
Mat FeaturesConductive, Dissipative
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
Bench, Floor
Mat Material
Polymer
Length
50ft
Thickness
0.065"
Product Range
-
Mat Colour
Gray
Ground Terminals
Snap
External Width
36"
Mat Features
Conductive, Dissipative
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
