Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No59100Copy
Newark Part No.68Y1576
Product RangeGemini-ESD Series
Your Part Number
No Longer Available
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No59100Copy
Newark Part No.68Y1576
Product RangeGemini-ESD Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialPolymer
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length50ft
External Width24"
Length - Imperial50ft
Thickness0.065"
Width - Metric610mm
Length - Metric15.2m
Mat FeaturesConductive, Dissipative
Product RangeGemini-ESD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Polymer
Ground Terminal Type
No Grounding Hardware Included
Length
50ft
Length - Imperial
50ft
Width - Metric
610mm
Mat Features
Conductive, Dissipative
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Blue
Ground Terminals
Snap
Width - Imperial
24"
External Width
24"
Thickness
0.065"
Length - Metric
15.2m
Product Range
Gemini-ESD Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
