
| Manufacturer | ACL STATICIDE |
|---|---|
| Manufacturer Part No | 6001Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 95B5089 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
Product Information
| Manufacturer | ACL STATICIDE |
|---|---|
| Manufacturer Part No | 6001Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 95B5089 |
| Technical Datasheet | |
| Cleaner Type | Building Maintenance |
| Cleaner Applications | General Purpose |
| Dispensing Method | Spray Bottle |
| Volume | 1quart (US) |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The 6001 is a multipurpose Neutral Cleaner designed for production areas including static control stations. It is the ideal cleaner for areas in which static-sensitive devices are assembled, tested and handled, but can also be used in areas that require a mild but effective cleaner. This non-abrasive formula is safe to use on workstations, table tops and anti-static mats, including rubber and vinyl. The mat and table top cleaner is a non-flammable cleaner that leaves no film or streaks. It effectively removes flux residues, oily fingermarks, grease, nicotine, dirt, grime and inorganic contaminants. It also removes dirt on chair mats and other antistatic mats without degrading the surface's antistatic properties.
- Maintains the original resistivity of anti-static mats
- Cleans, rejuvenates and extends the life of ESD mats
- Contains no alkali or ammonia
Applications
Industrial
Technical Specifications
| Cleaner Type | Building Maintenance |
|---|---|
| Dispensing Method | Spray Bottle |
| Weight | - |
| SVHC | No SVHC (17-Jan-2022) |
| Cleaner Applications | General Purpose |
|---|---|
| Volume | 1quart (US) |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
