Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACL STATICIDE |
|---|---|
| Manufacturer Part No | 62300Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 68Y1592 |
| Product Range | SpecMat-H Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,552.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,552.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACL STATICIDE |
|---|---|
| Manufacturer Part No | 62300Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 68Y1592 |
| Product Range | SpecMat-H Series |
| Technical Datasheet | |
| Mat Type | 1 Layer Dissipative Mat Roll |
| Mat Colour | Blue |
| Mat Material | Polymer |
| Ground Terminals | Snap |
| Ground Terminal Type | No Grounding Hardware Included |
| Width - Imperial | 30" |
| Length | 40ft |
| External Width | 30" |
| Length - Imperial | 40ft |
| Width - Metric | 760mm |
| Thickness | 0.1" |
| Length - Metric | 12.2m |
| Mat Features | Dissipative |
| Product Range | SpecMat-H Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Mat Type | 1 Layer Dissipative Mat Roll |
|---|---|
| Mat Material | Polymer |
| Ground Terminal Type | No Grounding Hardware Included |
| Length | 40ft |
| Length - Imperial | 40ft |
| Thickness | 0.1" |
| Mat Features | Dissipative |
| SVHC | No SVHC (17-Jan-2022) |
| Mat Colour | Blue |
|---|---|
| Ground Terminals | Snap |
| Width - Imperial | 30" |
| External Width | 30" |
| Width - Metric | 760mm |
| Length - Metric | 12.2m |
| Product Range | SpecMat-H Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
