Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACL STATICIDE |
|---|---|
| Manufacturer Part No | 7600Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82X5475 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $23.580 |
Price for:Each
Minimum: 1
Multiple: 1
$23.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACL STATICIDE |
|---|---|
| Manufacturer Part No | 7600Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82X5475 |
| Technical Datasheet | |
| Cleaner Type | General Purpose |
| Cleaner Applications | Defluxing, Fiber Optics, Stencils, Tools |
| Dispensing Method | Canister |
| Volume | - |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
- 70% isopropyl alcohol, 30% deionized water
- 5" x 8" Wipe
- 100 wipes per container
Technical Specifications
| Cleaner Type | General Purpose |
|---|---|
| Dispensing Method | Canister |
| Weight | - |
| SVHC | No SVHC (17-Jan-2022) |
| Cleaner Applications | Defluxing, Fiber Optics, Stencils, Tools |
|---|---|
| Volume | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 3175 |
| Product traceability |
